Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MUR460GCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 42K1638 |
| Your Part Number | |
| Technical Datasheet |
4,998 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 10+ | $0.637 |
| 100+ | $0.571 |
| 500+ | $0.442 |
| 1000+ | $0.427 |
| 2500+ | $0.416 |
| 10000+ | $0.405 |
Price for:Each
Minimum: 1
Multiple: 1
$1.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MUR460GCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 42K1638 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 600V |
| Average Forward Current | 4A |
| Diode Configuration | Single |
| Forward Voltage Max | 1.28V |
| Reverse Recovery Time | 50ns |
| Forward Surge Current | 110A |
| Operating Temperature Max | 175°C |
| Diode Case Style | DO-201AD |
| No. of Pins | 2 Pin |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The MUR460G is a SWITCHMODE™ ultrafast Power Rectifier with an epoxy molded case, all external surfaces corrosion-resistant and terminal lead is readily solderable finish. The state-of-the-art device is designed for use in switching power supplies, inverters and freewheeling applications.
- Cathode indicated by polarity band
- Low forward voltage
- Low leakage current
- High temperature glass passivated junction
Applications
Power Management
Technical Specifications
| Repetitive Peak Reverse Voltage | 600V |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | 50ns |
| Operating Temperature Max | 175°C |
| No. of Pins | 2 Pin |
| Qualification | - |
| Average Forward Current | 4A |
|---|---|
| Forward Voltage Max | 1.28V |
| Forward Surge Current | 110A |
| Diode Case Style | DO-201AD |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for MUR460G
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
