Print Page
917 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.675 |
| 10+ | $0.555 |
| 100+ | $0.403 |
| 500+ | $0.359 |
| 1000+ | $0.324 |
| 2500+ | $0.278 |
| 10000+ | $0.272 |
Price for:Each
Minimum: 1
Multiple: 1
$0.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMUR420GCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.72T2543
Product RangeMUR42
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current4A
Diode ConfigurationSingle
Forward Voltage Max890mV
Reverse Recovery Time25ns
Forward Surge Current125A
Operating Temperature Max175°C
Diode Case StyleDO-201AD
No. of Pins2 Pin
Product RangeMUR42
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
4A
Forward Voltage Max
890mV
Forward Surge Current
125A
Diode Case Style
DO-201AD
Product Range
MUR42
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MUR420G
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

