Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMUR240RLGCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel42K1621
Cut Tape09R9596
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5000 | $0.155 | $775.00 |
| Total Price | $775.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 5000+ | $0.155 |
| 10000+ | $0.152 |
| 15000+ | $0.149 |
| 25000+ | $0.146 |
| 50000+ | $0.143 |
| 125000+ | $0.140 |
| 250000+ | $0.136 |
| 500000+ | $0.133 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.109 |
| 10000+ | $0.100 |
| 15000+ | $0.098 |
| 25000+ | $0.096 |
| 50000+ | $0.094 |
| 125000+ | $0.092 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMUR240RLGCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel42K1621
Cut Tape09R9596
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max1.15V
Reverse Recovery Time65ns
Forward Surge Current35A
Operating Temperature Max175°C
Diode Case StyleAxial Leaded
No. of Pins2Pins
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
65ns
Operating Temperature Max
175°C
No. of Pins
2Pins
SVHC
No SVHC (25-Jun-2025)
Average Forward Current
2A
Forward Voltage Max
1.15V
Forward Surge Current
35A
Diode Case Style
Axial Leaded
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
