Print Page
5,015 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.715 | $0.72 |
| Total Price | $0.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.715 |
| 50+ | $0.349 |
| 100+ | $0.312 |
| 250+ | $0.280 |
| 500+ | $0.248 |
| 1000+ | $0.243 |
| 2500+ | $0.238 |
| 5000+ | $0.233 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.223 |
| 15000+ | $0.213 |
| 25000+ | $0.192 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMUR220RLGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel26AK2535
Re-Reel81Y6868RL
Cut Tape81Y6868
Product RangeMUR22
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current2A
Diode ConfigurationSingle
Forward Voltage Max950mV
Reverse Recovery Time35ns
Forward Surge Current35A
Operating Temperature Max175°C
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2 Pin
Product RangeMUR22
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
2A
Forward Voltage Max
950mV
Forward Surge Current
35A
Diode Case Style
DO-41 (DO-204AL)
Product Range
MUR22
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MUR220RLG
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

