Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.254 |
| 10000+ | $0.250 |
| 15000+ | $0.236 |
| 25000+ | $0.225 |
| 50000+ | $0.214 |
| 125000+ | $0.207 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$1,270.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMUR180ERLGCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.32AJ7569
Product RangeMUR18
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.75V
Reverse Recovery Time100ns
Forward Surge Current35A
Operating Temperature Max175°C
Diode Case StyleDO-41 (DO-204AL)
No. of Pins2Pins
Product RangeMUR18
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Diode Configuration
Single
Reverse Recovery Time
100ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.75V
Forward Surge Current
35A
Diode Case Style
DO-41 (DO-204AL)
Product Range
MUR18
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MUR180ERLG
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

