Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MUR1620CTGCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 45J1743 |
| Your Part Number | |
| Technical Datasheet |
27 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.440 |
| 10+ | $1.970 |
| 100+ | $1.690 |
| 500+ | $1.660 |
| 1000+ | $1.620 |
| 2500+ | $1.590 |
| 5000+ | $1.550 |
Price for:Each
Minimum: 1
Multiple: 1
$3.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MUR1620CTGCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | 45J1743 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 200V |
| Average Forward Current | 16A |
| Diode Configuration | Dual Common Cathode |
| Forward Voltage Max | 975mV |
| Reverse Recovery Time | 35ns |
| Forward Surge Current | 100A |
| Operating Temperature Max | 175°C |
| Diode Case Style | TO-220AB |
| No. of Pins | 3 Pin |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The MUR1620CTG is a switch-mode Power Rectifier with epoxy moulded case and all external surfaces corrosion-resistant and terminal leads are readily solderable finish. The ultrafast recovery common cathode power rectifier features high temperature glass passivated junction and high voltage capability.
- 3°C/W Junction-to-case maximum thermal resistance
- Epoxy meets UL94V-0
Applications
Power Management
Technical Specifications
| Repetitive Peak Reverse Voltage | 200V |
|---|---|
| Diode Configuration | Dual Common Cathode |
| Reverse Recovery Time | 35ns |
| Operating Temperature Max | 175°C |
| No. of Pins | 3 Pin |
| Qualification | - |
| Average Forward Current | 16A |
|---|---|
| Forward Voltage Max | 975mV |
| Forward Surge Current | 100A |
| Diode Case Style | TO-220AB |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Alternatives for MUR1620CTG
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
