Print Page
21,836 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.489 |
| 10+ | $0.286 |
| 15+ | $0.273 |
| 25+ | $0.260 |
| 50+ | $0.246 |
| 125+ | $0.233 |
| 250+ | $0.216 |
| 500+ | $0.198 |
Price for:Each
Minimum: 5
Multiple: 5
$2.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MUR160GCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 47T5409 |
| Product Range | MUR16 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 600V |
| Average Forward Current | 1A |
| Diode Configuration | Single |
| Forward Voltage Max | 1.25V |
| Reverse Recovery Time | 50ns |
| Forward Surge Current | 35A |
| Operating Temperature Max | 175°C |
| Diode Case Style | Axial Leaded |
| No. of Pins | 2 Pin |
| Product Range | MUR16 |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 600V |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | 50ns |
| Operating Temperature Max | 175°C |
| No. of Pins | 2 Pin |
| Qualification | - |
| Average Forward Current | 1A |
|---|---|
| Forward Voltage Max | 1.25V |
| Forward Surge Current | 35A |
| Diode Case Style | Axial Leaded |
| Product Range | MUR16 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Alternatives for MUR160G
7 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

