Print Page
Image is for illustrative purposes only. Please refer to product description.

570 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.254 |
| 10+ | $0.190 |
| 100+ | $0.182 |
| 500+ | $0.170 |
| 1000+ | $0.165 |
| 3000+ | $0.158 |
| 10000+ | $0.155 |
Price for:Each
Minimum: 1
Multiple: 1
$0.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMUR120G.Copy
Newark Part No.26AC2480
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max875mV
Reverse Recovery Time35ns
Forward Surge Current35A
Operating Temperature Max175°C
Diode Case StyleDO-204AL
No. of Pins2 Pin
Product Range-
Qualification-
SVHCLead
Alternatives for MUR120G.
1 Product Found
Product Overview
The MUR120G is a 2-pin 200V switch-mode ultra-fast recovery Power Rectifier with molded epoxy case, all external surfaces corrosion-resistant and terminal leads are readily solderable finish. It is designed for use in switching power supplies, inverters and as freewheeling diodes.
- Low forward voltage
- Low leakage current
- High temperature glass passivated junction
- Reverse voltage to 600V
Applications
Industrial, Automation & Process Control, Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
875mV
Forward Surge Current
35A
Diode Case Style
DO-204AL
Product Range
-
SVHC
Lead
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
