Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MUR1100EGCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 42K1598 |
| Your Part Number | |
| Technical Datasheet |
1,605 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.620 |
| 10+ | $1.060 |
| 100+ | $0.741 |
| 500+ | $0.604 |
| 1000+ | $0.592 |
| 2500+ | $0.580 |
| 10000+ | $0.568 |
Price for:Each
Minimum: 1
Multiple: 1
$1.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MUR1100EGCopy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 42K1598 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 1kV |
| Average Forward Current | 1A |
| Diode Configuration | Single |
| Forward Voltage Max | 1.75V |
| Reverse Recovery Time | 75ns |
| Forward Surge Current | 35A |
| Operating Temperature Max | 175°C |
| Diode Case Style | Axial Leaded |
| No. of Pins | 2 Pin |
| Product Range | - |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The MUR1100EG is a SWITCHMODE™ Power Rectifier with moulded epoxy case. This state-of-the-art device is design for use in switching power supplies, inverters and as free-wheeling diodes.
- All external surfaces corrosion-resistant and terminal leads are readily solderable
- Cathode indicated by polarity band
- Excellent protection against voltage transients in switching inductive load circuits
- Ultrafast 75ns recovery time
- Low forward voltage
- Low leakage current
- High temperature glass-passivated junction
- 10mj Avalanche energy guaranteed
Applications
Power Management, Industrial
Technical Specifications
| Repetitive Peak Reverse Voltage | 1kV |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | 75ns |
| Operating Temperature Max | 175°C |
| No. of Pins | 2 Pin |
| Qualification | - |
| Average Forward Current | 1A |
|---|---|
| Forward Voltage Max | 1.75V |
| Forward Surge Current | 35A |
| Diode Case Style | Axial Leaded |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for MUR1100EG
6 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
