Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMTP3055VLCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.31Y3093
Your Part Number
602 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
| 10+ | $1.630 |
| 100+ | $1.310 |
| 500+ | $1.190 |
| 1000+ | $1.070 |
| 2500+ | $0.907 |
| 10000+ | $0.887 |
Price for:Each
Minimum: 1
Multiple: 1
$1.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMTP3055VLCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.31Y3093
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id12A
Drain Source On State Resistance0.18ohm
On Resistance Rds(on)0.1ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Power Dissipation Pd48W
Rds(on) Test Voltage5V
Gate Source Threshold Voltage Max1.6V
Power Dissipation48W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.18ohm
Transistor Case Style
TO-220AB
Power Dissipation Pd
48W
Gate Source Threshold Voltage Max
1.6V
No. of Pins
3Pins
Product Range
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
12A
On Resistance Rds(on)
0.1ohm
Transistor Mounting
Through Hole
Rds(on) Test Voltage
5V
Power Dissipation
48W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for MTP3055VL
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
