Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 6000+ | $0.043 |
| 18000+ | $0.037 |
| 30000+ | $0.032 |
Price for:Each (Supplied on Full Reel)
Minimum: 12000
Multiple: 3000
$516.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMSD601-RT1G
Newark Part No.67H6948
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max50V
Collector Emitter Voltage V(br)ceo50V
Continuous Collector Current100mA
Power Dissipation200mW
Power Dissipation Pd200mW
DC Collector Current100mA
Transistor Case StyleSC-59
DC Current Gain hFE290hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min290hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
50V
Power Dissipation
200mW
DC Collector Current
100mA
DC Current Gain hFE
290hFE
No. of Pins
3Pins
DC Current Gain hFE Min
290hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
50V
Continuous Collector Current
100mA
Power Dissipation Pd
200mW
Transistor Case Style
SC-59
Transistor Mounting
Surface Mount
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
