Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMRS1504T3GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29X6155
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.171 |
| 5000+ | $0.158 |
| 7500+ | $0.155 |
| 12500+ | $0.152 |
| 25000+ | $0.149 |
| 62500+ | $0.145 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$427.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMRS1504T3GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29X6155
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current1.5A
Diode ConfigurationSingle
Forward Voltage Max1.04V
Reverse Recovery Time-
Forward Surge Current50A
Operating Temperature Max150°C
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MRS1504T3G is a surface-mount Standard Recovery Power Rectifier with moulded epoxy case. It features mesa epitaxial construction with glass-passivation. It is ideally suited for high frequency switching power supplies, freewheeling diodes and polarity protection diodes.
- Notch and/or band in plastic body indicates cathode lead
- Stable
- High temperature
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
-
Average Forward Current
1.5A
Forward Voltage Max
1.04V
Forward Surge Current
50A
Diode Case Style
DO-214AA (SMB)
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MRS1504T3G
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
