Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.069 |
| 10000+ | $0.068 |
| 20000+ | $0.067 |
| 30000+ | $0.066 |
| 50000+ | $0.065 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$345.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMRA4003T3G
Newark Part No.05AC8568
Product RangeMRA40
Technical Datasheet
Repetitive Peak Reverse Voltage300V
Repetitive Peak Reverse Voltage300V
Average Forward Current1A
Forward Current If(AV)1A
Diode ConfigurationSingle
Forward Voltage Max1.18V
Forward Voltage VF Max1.18V
Reverse Recovery Time trr Max-
Reverse Recovery Time-
Forward Surge Current30A
Forward Surge Current Ifsm Max30A
Operating Temperature Max175°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Product RangeMRA40
QualificationAEC-Q101
PackagingTape & Reel
Automotive Qualification StandardAEC-Q101
SVHCLead (27-Jun-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
300V
Average Forward Current
1A
Diode Configuration
Single
Forward Voltage VF Max
1.18V
Reverse Recovery Time
-
Forward Surge Current Ifsm Max
30A
Diode Case Style
DO-214AC (SMA)
Product Range
MRA40
Packaging
Tape & Reel
SVHC
Lead (27-Jun-2024)
Repetitive Peak Reverse Voltage
300V
Forward Current If(AV)
1A
Forward Voltage Max
1.18V
Reverse Recovery Time trr Max
-
Forward Surge Current
30A
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
Technical Docs (3)
Alternatives for MRA4003T3G
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability