Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoMPSA18
Newark Part No.60K7823
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo45V
Collector Emitter Voltage Max45V
Continuous Collector Current100mA
Power Dissipation625mW
Power Dissipation Pd625mW
DC Collector Current100mA
DC Current Gain hFE1500hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transistor Case StyleTO-92
Transition Frequency100MHz
DC Current Gain hFE Min1500hFE
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
45V
Power Dissipation
625mW
DC Collector Current
100mA
Transistor Mounting
Through Hole
Transistor Case Style
TO-92
DC Current Gain hFE Min
1500hFE
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
45V
Continuous Collector Current
100mA
Power Dissipation Pd
625mW
DC Current Gain hFE
1500hFE
No. of Pins
3Pins
Transition Frequency
100MHz
Operating Temperature Max
150°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
