Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MPSA06Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Newark Part No. | 58K9460 |
| Your Part Number | |
| Technical Datasheet |
15,136 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.495 |
| 10+ | $0.314 |
| 100+ | $0.208 |
| 500+ | $0.162 |
| 1000+ | $0.147 |
| 2500+ | $0.134 |
| 10000+ | $0.112 |
| 25000+ | $0.110 |
Price for:Each
Minimum: 1
Multiple: 1
$0.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MPSA06Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Newark Part No. | 58K9460 |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| Collector Emitter Voltage V(br)ceo | 80V |
| Collector Emitter Voltage Max | 80V |
| Continuous Collector Current | 500mA |
| Power Dissipation | 625mW |
| Power Dissipation Pd | 625mW |
| DC Collector Current | 500mA |
| DC Current Gain hFE | 100hFE |
| Transistor Mounting | Through Hole |
| No. of Pins | 3Pins |
| Transistor Case Style | TO-92 |
| Transition Frequency | 100MHz |
| DC Current Gain hFE Min | 100hFE |
| Operating Temperature Max | 150°C |
| Qualification | - |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The MPSA06 is a 80V NPN Bipolar (BJT) Single Transistor designed for general purpose amplifier applications at collector currents to 300mA. This product is general usage and suitable for many different applications.
- 80V Collector to base voltage (VCBO)
- 4V Emitter to base voltage (VEBO)
- 83.3°C/W Thermal resistance, junction to case
- 200°C/W Thermal resistance, junction to ambient
Applications
Industrial
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Collector Emitter Voltage Max | 80V |
| Power Dissipation | 625mW |
| DC Collector Current | 500mA |
| Transistor Mounting | Through Hole |
| Transistor Case Style | TO-92 |
| DC Current Gain hFE Min | 100hFE |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| Collector Emitter Voltage V(br)ceo | 80V |
|---|---|
| Continuous Collector Current | 500mA |
| Power Dissipation Pd | 625mW |
| DC Current Gain hFE | 100hFE |
| No. of Pins | 3Pins |
| Transition Frequency | 100MHz |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Alternatives for MPSA06
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
