Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMOCD217R2M
Newark Part No.34C1317
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.488 |
| 3000+ | $0.471 |
| 6000+ | $0.435 |
| 12000+ | $0.398 |
| 18000+ | $0.386 |
| 30000+ | $0.379 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,220.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The MOCD217R2M is a 2-channel 8-pin Phototransistor Optocoupler consists of two gallium arsenide infrared emitting diodes optically coupled to two monolithic silicon phototransistor detectors. It is ideally suited for high density applications and eliminates the need for through-the-board mounting. It is also suitable for feedback control circuit, general purpose switching circuits, monitor and detection circuit.
- Closely matched current transfer ratios
- Minimum BVCEO of 30V guaranteed
- 565V Maximum working insulation voltage
- 4000V High allowable overvoltage
Technical Specifications
No. of Channels
2 Channel
No. of Pins
8Pins
Isolation Voltage
2.5kV
Collector Emitter Voltage V(br)ceo
30V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
SOIC
Forward Current If Max
60mA
CTR Min
100%
Product Range
-
Technical Docs (2)
Alternatives for MOCD217R2M
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate