Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MOCD217MCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 67K0805 |
| Your Part Number | |
| Technical Datasheet |
20,601 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 10+ | $0.855 |
| 100+ | $0.643 |
| 500+ | $0.509 |
| 1000+ | $0.482 |
| 2500+ | $0.469 |
| 10000+ | $0.456 |
Price for:Each
Minimum: 1
Multiple: 1
$1.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MOCD217MCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 67K0805 |
| Technical Datasheet | |
| No. of Channels | 2 Channel |
| Optocoupler Case Style | SOIC |
| No. of Pins | 8Pins |
| Forward Current If Max | 60mA |
| Isolation Voltage | 2.5kV |
| CTR Min | 100% |
| Collector Emitter Voltage V(br)ceo | 30V |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The MOCD217-M is a dual-channel Phototransistor Output Optocoupler consists of two gallium arsenide infrared emitting diodes optically coupled to two monolithic silicon phototransistor detectors, in a surface mountable, small outline plastic package. It is ideally suited for high density applications and eliminates the need for through-the-board mounting.
- Closely matched current transfer ratios
- Minimum BVCEO of 30V guaranteed
- Low LED input current required for easier logic interfacing
Applications
Communications & Networking, Portable Devices, Sensing & Instrumentation, Security
Technical Specifications
| No. of Channels | 2 Channel |
|---|---|
| No. of Pins | 8Pins |
| Isolation Voltage | 2.5kV |
| Collector Emitter Voltage V(br)ceo | 30V |
| SVHC | No SVHC (25-Jun-2025) |
| Optocoupler Case Style | SOIC |
|---|---|
| Forward Current If Max | 60mA |
| CTR Min | 100% |
| Product Range | - |
Technical Docs (2)
Alternatives for MOCD217M
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |