Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMOC3063TVM.
Newark Part No.26AC2395
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.98 |
| 10+ | $0.74 |
| 100+ | $0.50 |
| 500+ | $0.42 |
| 1000+ | $0.40 |
| 3000+ | $0.38 |
| 10000+ | $0.34 |
Price for:Each
Minimum: 1
Multiple: 1
$0.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The MOC3063TVM 600V zero crossing TRIAC driver output optocoupler in 6 pin DIP package. It consists of a GaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral TRIAC driver. It is designed for use with a TRIAC in the interface of logic systems to equipment powered from 115/240VAC lines such as solid state relays, industrial controls, solenoids and consumer appliances.
- Zero voltage crossing to minimize conducted and radiated line noise
- 600V peak blocking voltage
- 600V/µs superior static dv/dt
- Approved by UL1577 (4170VAC for 1min), DIN EN/IEC60747-5-5 standards
Technical Specifications
Optocoupler Case Style
DIP
Isolation Voltage
4.17kV
Peak Repetitive Off State Voltage
600V
SVHC
No SVHC (25-Jun-2025)
No. of Pins
6Pins
Triac Operating Mode
Zero Crossing
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate