Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMOC3041M
Newark Part No.78K6090
Your Part Number
Technical Datasheet
43 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.997 |
| 10+ | $0.699 |
| 100+ | $0.548 |
| 500+ | $0.466 |
| 1000+ | $0.424 |
| 3000+ | $0.391 |
| 10000+ | $0.358 |
Price for:Each
Minimum: 1
Multiple: 1
$1.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The MOC3041M is a through hole zero cross triac driver output optocoupler in 6 pin DIP package. This device contains a GaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral triac driver. This device is designed for interfacing logic system to equipment powered from 115VAC lines, teletypewriters, CRTs, solid state relays, industrial controls, printers, motor and solenoid and appliances.
- Peak voltage blocking of 400V
- Isolation voltage of 4.17KV
- LED trigger current of 15mA at 3V terminal voltage
- UL 1577 and DIN-EN IEC60747-5-5 approved
- Operating temperature range from -40°C to 85°C
Technical Specifications
Optocoupler Case Style
DIP
Isolation Voltage
7.5kV
Peak Repetitive Off State Voltage
400V
SVHC
No SVHC (25-Jun-2025)
No. of Pins
6Pins
Triac Operating Mode
Zero Crossing
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability