Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMOC207-MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.67K0808
Your Part Number
486 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.860 |
| 10+ | $0.518 |
| 100+ | $0.473 |
| 500+ | $0.379 |
| 1000+ | $0.360 |
| 2500+ | $0.351 |
| 10000+ | $0.342 |
Price for:Each
Minimum: 1
Multiple: 1
$0.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMOC207-MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.67K0808
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOIC
No. of Pins8Pins
Forward Current If Max60mA
Isolation Voltage2.5kV
CTR Min100%
Collector Emitter Voltage V(br)ceo70V
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The MOC207-M is a 1-channel Phototransistor Output Optocoupler consists of a gallium arsenide infrared emitting diode optically coupled to a monolithic silicon phototransistor detector. They are ideally suited for high-density applications and eliminate the need for through-the-board mounting.
- Closely matched current transfer ratios
- Minimum BVCEO of 70V guaranteed
- Low LED input current required for easier logic interfacing
- 0.050" Lead spacing
Applications
Consumer Electronics, Motor Drive & Control, Industrial
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
2.5kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (14-Jun-2023)
Optocoupler Case Style
SOIC
Forward Current If Max
60mA
CTR Min
100%
Product Range
-
Technical Docs (1)
Alternatives for MOC207-M
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
