Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MOC206MCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 97K5328 |
| Your Part Number | |
| Technical Datasheet |
3,232 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.820 |
| 10+ | $0.619 |
| 100+ | $0.417 |
| 500+ | $0.349 |
| 1000+ | $0.326 |
| 2500+ | $0.307 |
| 10000+ | $0.273 |
Price for:Each
Minimum: 1
Multiple: 1
$0.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MOC206MCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 97K5328 |
| Technical Datasheet | |
| No. of Channels | 1 Channel |
| Optocoupler Case Style | SOIC |
| No. of Pins | 8Pins |
| Forward Current If Max | 60mA |
| Isolation Voltage | 2.5kV |
| CTR Min | 63% |
| Collector Emitter Voltage V(br)ceo | 70V |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The MOC206M is a 1-channel 8-pin Phototransistor Optocoupler consists of a gallium arsenide infrared emitting diode optically coupled to a monolithic silicon phototransistor detector. It is ideally suited for high-density applications and eliminates the need for through-the-board mounting. It is suitable for feedback control circuits, general purpose switching circuits, interfacing and coupling systems of different potentials and impedances.
- Closely matched current transfer ratios
- Minimum BVCEO of 70V guaranteed
- 565V Maximum working insulation voltage
- 4000V High allowable overvoltage
Technical Specifications
| No. of Channels | 1 Channel |
|---|---|
| No. of Pins | 8Pins |
| Isolation Voltage | 2.5kV |
| Collector Emitter Voltage V(br)ceo | 70V |
| SVHC | No SVHC (25-Jun-2025) |
| Optocoupler Case Style | SOIC |
|---|---|
| Forward Current If Max | 60mA |
| CTR Min | 63% |
| Product Range | - |
Technical Docs (3)
Alternatives for MOC206M
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
