Print Page
Image is for illustrative purposes only. Please refer to product description.

15,000 In Stock
| Quantity | Price |
|---|---|
| 1+ | $0.304 |
| 3000+ | $0.298 |
| 6000+ | $0.277 |
| 12000+ | $0.262 |
| 18000+ | $0.246 |
| 30000+ | $0.237 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$760.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
2.5kV
Collector Emitter Voltage V(br)ceo
70V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
SOIC
Forward Current If Max
60mA
CTR Min
40%
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
