
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.145 | $0.14 |
| Total Price | $0.14 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.145 |
| 50+ | $0.091 |
| 100+ | $0.058 |
| 250+ | $0.051 |
| 500+ | $0.043 |
| 1000+ | $0.039 |
| 2500+ | $0.038 |
| 5000+ | $0.037 |
Product Information
Product Overview
The MMUN2211LT1G from On Semiconductor are NPN digital transistor in 3 pin SOT-23 (TO−236) package. Digital transistor is designed to replace a single device and its external resistor bias network. The bias resistor transistor (BRT) contains a single transistor with a monolithic bias network consisting of two resistors, a series base resistor and a base emitter resistor. The BRT eliminates these individual components by integrating them into a single device. The use of a BRT can reduce both system cost and board space.
- Simplifies circuit design
- Compact board space
- Reduced component count
- AEC-Q101 qualified
- Base input resistor is 10Kohm
- Base emitter resistor is 10kohm
- Collector emitter voltage VCEO of 50VDC
- Continuous collector current of 100mAdc
Applications
Power Management, Consumer Electronics, Portable Devices, Industrial
Technical Specifications
Single NPN
-
10kohm
SOT-23
Surface Mount
150°C
-
MSL 1 - Unlimited
50V
100mA
10kohm
3 Pin
400mW
35hFE
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MMUN2211LT1G
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
