Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMSZ5250BT1GCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel50AJ0001
Full Reel56AC6150
Re-Reel85AK8987RL
Cut Tape85AK8987
Product RangeMMSZxxxT1G
Your Part Number
55 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.174 | $0.17 |
| Total Price | $0.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.174 |
| 50+ | $0.107 |
| 100+ | $0.069 |
| 250+ | $0.061 |
| 500+ | $0.052 |
| 1000+ | $0.046 |
| 2500+ | $0.045 |
| 5000+ | $0.044 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.217 |
| 3000+ | $0.212 |
| 6000+ | $0.196 |
| 12000+ | $0.183 |
| 18000+ | $0.171 |
| 21000+ | $0.028 |
| 30000+ | $0.163 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMSZ5250BT1GCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Full Reel50AJ0001
Full Reel56AC6150
Re-Reel85AK8987RL
Cut Tape85AK8987
Product RangeMMSZxxxT1G
Zener Voltage Nom20V
Power Dissipation500mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMMSZxxxT1G
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Alternatives for MMSZ5250BT1G
4 Products Found
Technical Specifications
Zener Voltage Nom
20V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Product Range
MMSZxxxT1G
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
