Print Page
Image is for illustrative purposes only. Please refer to product description.

18,000 In Stock
| Quantity | Price |
|---|---|
| 6000+ | $0.090 |
| 12000+ | $0.080 |
| 18000+ | $0.076 |
| 30000+ | $0.068 |
Price for:Each (Supplied on Full Reel)
Minimum: 6000
Multiple: 3000
$540.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Zener Voltage Nom
15V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for MMSZ5245ET1G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
