Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMMSZ5244B
Newark Part No.18C7510
Your Part Number
Technical Datasheet
1,620 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.103 | $0.010 |
| 25+ | $0.071 | $0.010 |
| 50+ | $0.054 | $0.010 |
| 100+ | $0.035 | $0.010 |
| 250+ | $0.034 | $0.010 |
| 500+ | $0.034 | $0.010 |
| 1000+ | $0.033 | $0.010 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Alternatives for MMSZ5244B
4 Products Found
Product Overview
The MMSZ5244B is a half watt general purpose medium current surface mount Zener Diode in the SOD-123 package provides high power and current handling capability. The SOD-123 package has the same footprint as the glass MiniMELF (LL-34) package and provides a convenient alternative to the leadless package. This product is general usage and suitable for many different applications.
- Compact surface mount with same footprint as MiniMELF
- 500mW Rating on FR-4 or FR-5 board
- Low gate charge (typical 5nC)
- Class 3 ESD rating (<gt/>16kV) per human body model
Applications
Industrial
Technical Specifications
Zener Voltage Nom
14V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability