Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMSZ5234BT1GCopy
Manufacturer Standard Lead Time45 weeks
Newark Part No.
Full Reel67R1371
Re-Reel45J1596RL
Cut Tape45J1596
Your Part Number
25,221 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.177 | $0.18 |
| Total Price | $0.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.177 |
| 50+ | $0.080 |
| 100+ | $0.070 |
| 250+ | $0.065 |
| 500+ | $0.049 |
| 1000+ | $0.048 |
| 2500+ | $0.047 |
| 5000+ | $0.046 |
Full Reel
| Quantity | Price |
|---|---|
| 15000+ | $0.032 |
| 18000+ | $0.028 |
| 30000+ | $0.024 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMSZ5234BT1GCopy
Manufacturer Standard Lead Time45 weeks
Newark Part No.
Full Reel67R1371
Re-Reel45J1596RL
Cut Tape45J1596
Technical Datasheet
Zener Voltage Nom6.2V
Power Dissipation500mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MMSZ5234BT1G is a surface mount Voltage Regulator Zener Diode with void free transfer-moulded thermosetting plastic case. This device provides a convenient alternative to the leadless 34-package style. Zener voltage in this diode specified with device junction in thermal equilibrium. It is designed for optimal automated board assembly.
- 500mW Rating on FR-4 or FR-5 board
- Small package size for high density applications
- General purpose, medium current
- ESD rating of Class 3 (<gt/>16kV) per human body model
- AEC-Q101 qualified and PPAP capable
- Pb-free device
Applications
Industrial
Technical Specifications
Zener Voltage Nom
6.2V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (3)
Alternatives for MMSZ5234BT1G
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
