Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMSZ5231BT1GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel94W9036
Re-Reel58M9225RL
Cut Tape58M9225
Product RangeMMSZ5221BT1
Your Part Number
10,885 In Stock
63,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.220 | $0.22 |
| Total Price | $0.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.220 |
| 50+ | $0.101 |
| 100+ | $0.089 |
| 250+ | $0.079 |
| 500+ | $0.068 |
| 1000+ | $0.067 |
| 2500+ | $0.065 |
| 5000+ | $0.064 |
Full Reel
| Quantity | Price |
|---|---|
| 21000+ | $0.047 |
| 42000+ | $0.046 |
| 63000+ | $0.045 |
| 105000+ | $0.044 |
| 210000+ | $0.043 |
| 525000+ | $0.042 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMSZ5231BT1GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel94W9036
Re-Reel58M9225RL
Cut Tape58M9225
Product RangeMMSZ5221BT1
Technical Datasheet
Zener Voltage Nom5.1V
Power Dissipation500mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMMSZ5221BT1
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
5.1V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Product Range
MMSZ5221BT1
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (3)
Alternatives for MMSZ5231BT1G
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
