Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMSZ4708T1G
Newark Part No.
Full Reel26K4583
Re-Reel09R9484
Cut Tape09R9484
Product RangeMMSZ4xxxT1G Series
Your Part Number
65 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.256 | $0.26 |
| Total Price | $0.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.256 |
| 25+ | $0.198 |
| 50+ | $0.121 |
| 100+ | $0.098 |
| 250+ | $0.083 |
| 500+ | $0.067 |
| 1000+ | $0.053 |
| 2500+ | $0.050 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.051 |
| 18000+ | $0.045 |
| 30000+ | $0.039 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMSZ4708T1G
Newark Part No.
Full Reel26K4583
Re-Reel09R9484
Cut Tape09R9484
Product RangeMMSZ4xxxT1G Series
Technical Datasheet
Zener Voltage Nom22V
Power Dissipation500mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Product RangeMMSZ4xxxT1G Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for MMSZ4708T1G
2 Products Found
Technical Specifications
Zener Voltage Nom
22V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Product Range
MMSZ4xxxT1G Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
