Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMSD914T3GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.09R9477
Your Part Number
60,000 In Stock
| Quantity | Price |
|---|---|
| 1000+ | $0.020 |
| 15000+ | $0.018 |
| 30000+ | $0.018 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 10000
$200.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMSD914T3GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.09R9477
Repetitive Peak Reverse Voltage100V
Average Forward Current200mA
Forward Voltage Max1V
Reverse Recovery Time4ns
Forward Surge Current1A
Operating Temperature Max150°C
Diode Case StyleSOD-123
No. of Pins2Pins
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1V
Forward Surge Current
1A
Diode Case Style
SOD-123
Product Range
-
Average Forward Current
200mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
2Pins
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MMSD914T3G
4 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
