Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMSD701T1GCopy
Newark Part No.
Re-Reel10N9702
Cut Tape10N9702
Your Part Number
177,071 In Stock
Need more?
71 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
177000 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.304 | $0.30 |
| Total Price | $0.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.304 |
| 25+ | $0.237 |
| 50+ | $0.167 |
| 100+ | $0.141 |
| 250+ | $0.121 |
| 500+ | $0.100 |
| 1000+ | $0.086 |
| 2500+ | $0.074 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMSD701T1GCopy
Newark Part No.
Re-Reel10N9702
Cut Tape10N9702
Technical Datasheet
Diode ConfigurationSingle
Reverse Voltage70V
Forward Current200mA
Forward Voltage500mV
Forward Voltage VF Max500mV
Diode Capacitance0.5pF
Diode Case StyleSOD-123
No. of Pins2 Pin
Diode MountingSurface Mount
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MMSD701T1G is a Schottky Barrier Diode features extremely low minority carrier lifetime and very low capacitance. The Schottky diode is designed primarily for high efficiency UHF and VHF detector applications. It is readily available to many other fast switching RF and digital applications.
- 225mW Forward power dissipation
- Low reverse leakage
- Halogen-free
Applications
RF Communications, Automotive
Technical Specifications
Diode Configuration
Single
Forward Current
200mA
Forward Voltage VF Max
500mV
Diode Case Style
SOD-123
Diode Mounting
Surface Mount
Product Range
-
Reverse Voltage
70V
Forward Voltage
500mV
Diode Capacitance
0.5pF
No. of Pins
2 Pin
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MMSD701T1G
7 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
