Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMSD4148T1G
Newark Part No.
Full Reel94W9034
Cut Tape45J1568
Your Part Number
24,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMSD4148T1G
Newark Part No.
Full Reel94W9034
Cut Tape45J1568
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage100V
Average Forward Current200mA
Forward Voltage Max1V
Reverse Recovery Time4ns
Forward Surge Current2A
Operating Temperature Max150°C
Diode Case StyleSOD-123
No. of Pins2Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (14-Jun-2023)
Alternatives for MMSD4148T1G
4 Products Found
Product Overview
The MMSD4148 from On Semiconductor is surface mount, small signal fast switching diode in SOD-123 package. These diodes features unidirectional single configuration.
- Automotive grade AEC-Q101 qualified
- Maximum repetitive reverse voltage of 100V
- Operating junction temperature range from -55°C to 150°C
- Peak forward surge current is 2A at 1μs
- Reverse recovery time of 4ns
- Forward voltage of 1000mV at IF 10mA
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices, Automotive
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Reverse Recovery Time
4ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Repetitive Peak Reverse Voltage
100V
Forward Voltage Max
1V
Forward Surge Current
2A
Diode Case Style
SOD-123
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
