Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.477 | $2.38 |
| Total Price | $2.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.477 |
| 10+ | $0.301 |
| 15+ | $0.276 |
| 25+ | $0.250 |
| 50+ | $0.225 |
| 125+ | $0.200 |
| 250+ | $0.178 |
| 500+ | $0.156 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.130 |
| 6000+ | $0.111 |
| 12000+ | $0.100 |
| 18000+ | $0.095 |
| 30000+ | $0.086 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMQA5V6T1GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel86AK1666
Re-Reel58M9191RL
Cut Tape58M9191
Product RangeMMQA
Technical Datasheet
Product RangeMMQA
TVS PolarityUnidirectional
Reverse Standoff Voltage5.6V
Clamping Voltage Max8V
Diode Case StyleSC-74
No. of Pins6Pins
Minimum Breakdown Voltage5.32V
Maximum Breakdown Voltage5.88V
Peak Pulse Power Dissipation150W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MMQA
Reverse Standoff Voltage
5.6V
Diode Case Style
SC-74
Minimum Breakdown Voltage
5.32V
Peak Pulse Power Dissipation
150W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
8V
No. of Pins
6Pins
Maximum Breakdown Voltage
5.88V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (2)
Alternatives for MMQA5V6T1G
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

