Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMQA5V6T1GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.29X6114
Product RangeMMQA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 9000+ | $0.112 |
| 27000+ | $0.110 |
| 45000+ | $0.108 |
Price for:Each (Supplied on Full Reel)
Minimum: 9000
Multiple: 9000
$1,008.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMQA5V6T1GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.29X6114
Product RangeMMQA Series
Technical Datasheet
Product RangeMMQA Series
TVS PolarityUnidirectional
Reverse Standoff Voltage5.6V
Clamping Voltage Max8V
Diode Case StyleSC-74
No. of Pins6Pins
Minimum Breakdown Voltage5.32V
Maximum Breakdown Voltage5.88V
Peak Pulse Power Dissipation150W
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MMQA series quad monolithic common anode Transient Voltage Suppressor Diode designed for applications requiring transient overvoltage protection capability. It is intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications. Its quad junction common anode design protects four separate lines using only one package. It is ideal for situations where board space is at a premium.
- Maximum clamping voltage @ peak pulse current
- <2μA Low leakage
- ESD rating of Class N (exceeding 16kV) per the human body model
- -55 to 150°C Junction temperature range
Technical Specifications
Product Range
MMQA Series
Reverse Standoff Voltage
5.6V
Diode Case Style
SC-74
Minimum Breakdown Voltage
5.32V
Peak Pulse Power Dissipation
150W
Qualification
AEC-Q101
TVS Polarity
Unidirectional
Clamping Voltage Max
8V
No. of Pins
6Pins
Maximum Breakdown Voltage
5.88V
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MMQA5V6T1G
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
