Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMMBZ5258BLT1G
Newark Part No.31Y2811
Product RangeMMBZ52xxBLT1G
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.030 |
| 6000+ | $0.028 |
| 12000+ | $0.024 |
| 18000+ | $0.023 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$90.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBZ5258BLT1G
Newark Part No.31Y2811
Product RangeMMBZ52xxBLT1G
Technical Datasheet
Zener Voltage Nom36V
Power Dissipation225mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMMBZ52xxBLT1G
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Zener Voltage Nom
36V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
MMBZ52xxBLT1G
SVHC
No SVHC (27-Jun-2024)
Power Dissipation
225mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for MMBZ5258BLT1G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability