Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMBZ5249BLT1GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel79AH4433
Re-Reel50AC6129RL
Cut Tape50AC6129
Product RangeMMBZ52xxBLT1G
Your Part Number
32,992 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.173 | $0.86 |
| Total Price | $0.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.173 |
| 50+ | $0.107 |
| 100+ | $0.068 |
| 250+ | $0.060 |
| 500+ | $0.051 |
| 1000+ | $0.045 |
| 2500+ | $0.044 |
| 5000+ | $0.043 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.029 |
| 9000+ | $0.025 |
| 15000+ | $0.024 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBZ5249BLT1GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel79AH4433
Re-Reel50AC6129RL
Cut Tape50AC6129
Product RangeMMBZ52xxBLT1G
Technical Datasheet
Zener Voltage Nom19V
Power Dissipation225mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMMBZ52xxBLT1G
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Zener Voltage Nom
19V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
MMBZ52xxBLT1G
SVHC
No SVHC (04-Feb-2026)
Power Dissipation
225mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for MMBZ5249BLT1G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
