Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MMBTH81Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Full Reel29X6753 Cut Tape58K9429 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.054 | $162.00 |
| Total Price | $162.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 3000+ | $0.054 |
| 6000+ | $0.052 |
| 9000+ | $0.051 |
| 15000+ | $0.050 |
| 30000+ | $0.049 |
| 75000+ | $0.048 |
| 150000+ | $0.047 |
| 300000+ | $0.046 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.082 |
| 6000+ | $0.074 |
| 9000+ | $0.063 |
| 15000+ | $0.056 |
| 30000+ | $0.053 |
| 75000+ | $0.048 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MMBTH81Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Full Reel29X6753 Cut Tape58K9429 |
| Technical Datasheet | |
| Transistor Polarity | PNP |
| Collector Emitter Voltage Max | 20V |
| Collector Emitter Voltage V(br)ceo | 20V |
| Transition Frequency | 600MHz |
| Power Dissipation | 225mW |
| Power Dissipation Pd | 225mW |
| DC Collector Current | 50mA |
| Continuous Collector Current | 50mA |
| Transistor Case Style | SOT-23 |
| DC Current Gain hFE | 60hFE |
| RF Transistor Case | SOT-23 |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 60hFE |
| Transistor Mounting | Surface Mount |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The MMBTH81 is a PNP RF Transistor designed for general RF amplifier and mixer applications to 250mHz with collector currents in the 1 to 30mA range.
- 20V Collector-emitter voltage
- 20V Collector-base voltage
- 3V Emitter-base voltage
- 50mA Continuous collector current
Applications
Industrial, RF Communications, Power Management
Technical Specifications
| Transistor Polarity | PNP |
|---|---|
| Collector Emitter Voltage V(br)ceo | 20V |
| Power Dissipation | 225mW |
| DC Collector Current | 50mA |
| Transistor Case Style | SOT-23 |
| RF Transistor Case | SOT-23 |
| DC Current Gain hFE Min | 60hFE |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
| Collector Emitter Voltage Max | 20V |
|---|---|
| Transition Frequency | 600MHz |
| Power Dissipation Pd | 225mW |
| Continuous Collector Current | 50mA |
| DC Current Gain hFE | 60hFE |
| No. of Pins | 3Pins |
| Transistor Mounting | Surface Mount |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
Technical Docs (2)
Alternatives for MMBTH81
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
