Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MMBTH10LT1GCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel31Y2762 Re-Reel58M9139RL Cut Tape58M9139 |
| Your Part Number | |
| Technical Datasheet |
2,215 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.065 | $0.00 |
| Total Price | $0.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.110 |
| 10+ | $0.069 |
| 15+ | $0.065 |
| 25+ | $0.061 |
| 50+ | $0.057 |
| 125+ | $0.053 |
| 250+ | $0.049 |
| 500+ | $0.046 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.065 |
| 6000+ | $0.061 |
| 9000+ | $0.054 |
| 15000+ | $0.047 |
| 30000+ | $0.041 |
| 75000+ | $0.040 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MMBTH10LT1GCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | Full Reel31Y2762 Re-Reel58M9139RL Cut Tape58M9139 |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| Collector Emitter Voltage Max | 25V |
| Transition Frequency | 650MHz |
| Power Dissipation | 225mW |
| Continuous Collector Current | 4mA |
| Transistor Case Style | SOT-23 |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 60hFE |
| Transistor Mounting | Surface Mount |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | AEC-Q101 |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Transition Frequency | 650MHz |
| Continuous Collector Current | 4mA |
| No. of Pins | 3Pins |
| Transistor Mounting | Surface Mount |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Collector Emitter Voltage Max | 25V |
|---|---|
| Power Dissipation | 225mW |
| Transistor Case Style | SOT-23 |
| DC Current Gain hFE Min | 60hFE |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Alternatives for MMBTH10LT1G
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
