Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MMBTH10-4LT1GCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 26K4540 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 9000+ | $0.065 |
| 18000+ | $0.061 |
| 27000+ | $0.054 |
| 45000+ | $0.048 |
| 90000+ | $0.041 |
| 225000+ | $0.040 |
Price for:Each (Supplied on Full Reel)
Minimum: 9000
Multiple: 9000
$585.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MMBTH10-4LT1GCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 26K4540 |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| Collector Emitter Voltage V(br)ceo | 25V |
| Collector Emitter Voltage Max | 25V |
| Transition Frequency | 800MHz |
| Power Dissipation | 225mW |
| Power Dissipation Pd | 225mW |
| DC Collector Current | 1mA |
| Continuous Collector Current | 1mA |
| Transistor Mounting | Surface Mount |
| DC Current Gain hFE | 120hFE |
| Transistor Case Style | SOT-23 |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 120hFE |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Collector Emitter Voltage Max | 25V |
| Power Dissipation | 225mW |
| DC Collector Current | 1mA |
| Transistor Mounting | Surface Mount |
| Transistor Case Style | SOT-23 |
| DC Current Gain hFE Min | 120hFE |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Collector Emitter Voltage V(br)ceo | 25V |
|---|---|
| Transition Frequency | 800MHz |
| Power Dissipation Pd | 225mW |
| Continuous Collector Current | 1mA |
| DC Current Gain hFE | 120hFE |
| No. of Pins | 3Pins |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
