Print Page
Image is for illustrative purposes only. Please refer to product description.

1,347,000 In Stock
| Quantity | Price |
|---|---|
| 12000+ | $0.023 |
Price for:Each (Supplied on Full Reel)
Minimum: 12000
Multiple: 3000
$276.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBTA92LT1GCopy
Newark Part No.67R1335
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo300V
Collector Emitter Voltage Max300V
Continuous Collector Current500mA
DC Collector Current500mA
Power Dissipation Pd225mW
Power Dissipation225mW
Transistor MountingSurface Mount
DC Current Gain hFE25hFE
Transistor Case StyleSOT-23
No. of Pins3Pins
Transition Frequency50MHz
DC Current Gain hFE Min25hFE
Operating Temperature Max150°C
QualificationAEC-Q101
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (08-Jul-2021)
Product Overview
The MMBTA92LT1G is a PNP high voltage Bipolar Transistor designed for general purpose amplifier applications. This device is housed in a package which is designed for low power surface-mount applications.
- AEC-Q101 qualified and PPAP capable
Applications
Industrial, Power Management, Automotive
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
300V
DC Collector Current
500mA
Power Dissipation
225mW
DC Current Gain hFE
25hFE
No. of Pins
3Pins
DC Current Gain hFE Min
25hFE
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (08-Jul-2021)
Collector Emitter Voltage V(br)ceo
300V
Continuous Collector Current
500mA
Power Dissipation Pd
225mW
Transistor Mounting
Surface Mount
Transistor Case Style
SOT-23
Transition Frequency
50MHz
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MMBTA92LT1G
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
