Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMMBTA56LT3GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel71J5991
Re-Reel09R9447RL
Cut Tape09R9447
Your Part Number
4,436 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.208 | $0.21 |
| Total Price | $0.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.208 |
| 50+ | $0.129 |
| 100+ | $0.083 |
| 250+ | $0.073 |
| 500+ | $0.062 |
| 1000+ | $0.056 |
| 2500+ | $0.050 |
| 5000+ | $0.044 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.033 |
| 40000+ | $0.032 |
| 60000+ | $0.031 |
| 100000+ | $0.030 |
| 200000+ | $0.029 |
| 500000+ | $0.028 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBTA56LT3GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel71J5991
Re-Reel09R9447RL
Cut Tape09R9447
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo80V
Collector Emitter Voltage Max80V
Continuous Collector Current500mA
DC Collector Current500mA
Power Dissipation225mW
Power Dissipation Pd225mW
DC Current Gain hFE100hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transistor Case StyleSOT-23
Transition Frequency50MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
QualificationAEC-Q101
Product Range-
Automotive Qualification StandardAEC-Q101
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
80V
DC Collector Current
500mA
Power Dissipation Pd
225mW
Transistor Mounting
Surface Mount
Transistor Case Style
SOT-23
DC Current Gain hFE Min
100hFE
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
80V
Continuous Collector Current
500mA
Power Dissipation
225mW
DC Current Gain hFE
100hFE
No. of Pins
3Pins
Transition Frequency
50MHz
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MMBTA56LT3G
5 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
