Print Page
63,885 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.167 |
| 10+ | $0.104 |
| 25+ | $0.091 |
| 50+ | $0.079 |
| 100+ | $0.066 |
| 250+ | $0.058 |
| 500+ | $0.050 |
| 1000+ | $0.044 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.034 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBTA56LT1G
Newark Part No.
Full Reel94W8995
Re-Reel38K5666
Cut Tape38K5666
Product RangeMMBTxxxx
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo80V
Collector Emitter Voltage Max80V
DC Collector Current500mA
Continuous Collector Current500mA
Power Dissipation225mW
Power Dissipation Pd225mW
Transistor Case StyleSOT-23
DC Current Gain hFE50hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency50MHz
DC Current Gain hFE Min50hFE
Operating Temperature Max150°C
Product RangeMMBTxxxx
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
80V
Continuous Collector Current
500mA
Power Dissipation Pd
225mW
DC Current Gain hFE
50hFE
No. of Pins
3Pins
DC Current Gain hFE Min
50hFE
Product Range
MMBTxxxx
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
80V
DC Collector Current
500mA
Power Dissipation
225mW
Transistor Case Style
SOT-23
Transistor Mounting
Surface Mount
Transition Frequency
50MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
-
Technical Docs (3)
Alternatives for MMBTA56LT1G
3 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate