Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMMBTA28
Newark Part No.38C7418
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.208 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$624.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBTA28
Newark Part No.38C7418
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max80V
Collector Emitter Voltage V(br)ceo80V
Power Dissipation Pd350mW
Continuous Collector Current800mA
DC Collector Current800mA
Power Dissipation350mW
Transistor Case StyleSuperSOT
RF Transistor CaseSuperSOT
No. of Pins3Pins
DC Current Gain hFE10000hFE
Transistor MountingSurface Mount
Transition Frequency125MHz
DC Current Gain hFE Min10000hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
80V
Continuous Collector Current
800mA
Power Dissipation
350mW
RF Transistor Case
SuperSOT
DC Current Gain hFE
10000hFE
Transition Frequency
125MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Collector Emitter Voltage Max
80V
Power Dissipation Pd
350mW
DC Collector Current
800mA
Transistor Case Style
SuperSOT
No. of Pins
3Pins
Transistor Mounting
Surface Mount
DC Current Gain hFE Min
10000hFE
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MMBTA28
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate