Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMMBT6520LT1G
Newark Part No.
Full Reel45J1538
Re-Reel80Y9445
Cut Tape80Y9445
Product RangeMMBTxxxx Series
Your Part Number
Technical Datasheet
500 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.326 |
| 10+ | $0.203 |
| 25+ | $0.179 |
| 50+ | $0.156 |
| 100+ | $0.132 |
| 250+ | $0.117 |
| 500+ | $0.102 |
| 1000+ | $0.092 |
Full Reel
| Quantity | Price |
|---|---|
| 6000+ | $0.072 |
| 12000+ | $0.064 |
| 18000+ | $0.061 |
| 30000+ | $0.055 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBT6520LT1G
Newark Part No.
Full Reel45J1538
Re-Reel80Y9445
Cut Tape80Y9445
Product RangeMMBTxxxx Series
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo350V
Collector Emitter Voltage Max350V
Continuous Collector Current500mA
Power Dissipation Pd300mW
Power Dissipation300mW
DC Collector Current500mA
Transistor Case StyleSOT-23
DC Current Gain hFE40hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency200MHz
DC Current Gain hFE Min20hFE
Operating Temperature Max150°C
Product RangeMMBTxxxx Series
Qualification-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
350V
Power Dissipation Pd
300mW
DC Collector Current
500mA
DC Current Gain hFE
40hFE
No. of Pins
3Pins
DC Current Gain hFE Min
20hFE
Product Range
MMBTxxxx Series
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
350V
Continuous Collector Current
500mA
Power Dissipation
300mW
Transistor Case Style
SOT-23
Transistor Mounting
Surface Mount
Transition Frequency
200MHz
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MMBT6520LT1G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate