Print Page
Image is for illustrative purposes only. Please refer to product description.

438,300 In Stock
| Quantity | Price |
|---|---|
| 15000+ | $0.026 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 3000
$390.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBT4401WT1GCopy
Newark Part No.88H4791
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo40V
Collector Emitter Voltage Max40V
Continuous Collector Current600mA
Power Dissipation150mW
Power Dissipation Pd150mW
DC Collector Current600mA
DC Current Gain hFE100hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transistor Case StyleSOT-323
Transition Frequency250MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
40V
Power Dissipation
150mW
DC Collector Current
600mA
Transistor Mounting
Surface Mount
Transistor Case Style
SOT-323
DC Current Gain hFE Min
100hFE
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
40V
Continuous Collector Current
600mA
Power Dissipation Pd
150mW
DC Current Gain hFE
100hFE
No. of Pins
3Pins
Transition Frequency
250MHz
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
