Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMMBT3906WT1G
Newark Part No.
Full Reel67R1340
Cut Tape88H4789
Product RangeMMBTxxxx Series
Your Part Number
Technical Datasheet
23,706 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.145 |
| 25+ | $0.088 |
| 50+ | $0.072 |
| 100+ | $0.055 |
| 250+ | $0.048 |
| 500+ | $0.041 |
| 1000+ | $0.037 |
Full Reel
| Quantity | Price |
|---|---|
| 18000+ | $0.024 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBT3906WT1G
Newark Part No.
Full Reel67R1340
Cut Tape88H4789
Product RangeMMBTxxxx Series
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo40V
Collector Emitter Voltage Max40V
Continuous Collector Current200mA
Power Dissipation150mW
Power Dissipation Pd150mW
DC Collector Current200mA
DC Current Gain hFE250hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transistor Case StyleSOT-323
Transition Frequency250MHz
DC Current Gain hFE Min250hFE
Operating Temperature Max150°C
QualificationAEC-Q101
Product RangeMMBTxxxx Series
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MMBT3906WT1G is a PNP Bipolar Transistor designed for general purpose amplifier applications. It is housed in the package which is designed for low power surface-mount applications.
- Low RDS (ON) provides higher efficiency and extends battery life
- Saves board space
- AEC-Q101 qualified and PPAP capable
Applications
Industrial, Power Management, Automotive
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
40V
Power Dissipation
150mW
DC Collector Current
200mA
Transistor Mounting
Surface Mount
Transistor Case Style
SOT-323
DC Current Gain hFE Min
250hFE
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
40V
Continuous Collector Current
200mA
Power Dissipation Pd
150mW
DC Current Gain hFE
250hFE
No. of Pins
3Pins
Transition Frequency
250MHz
Operating Temperature Max
150°C
Product Range
MMBTxxxx Series
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MMBT3906WT1G
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability