Print Page
Image is for illustrative purposes only. Please refer to product description.

60,000 In Stock
| Quantity | Price |
|---|---|
| 18000+ | $0.027 |
| 30000+ | $0.023 |
Price for:Each (Supplied on Full Reel)
Minimum: 20000
Multiple: 10000
$540.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBT3416LT3GCopy
Newark Part No.42K1338
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max40V
Collector Emitter Voltage V(br)ceo40V
Continuous Collector Current100mA
Power Dissipation225mW
Power Dissipation Pd225mW
DC Collector Current100mA
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
DC Current Gain hFE75hFE
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min75hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
40V
Power Dissipation
225mW
DC Collector Current
100mA
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
75hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
40V
Continuous Collector Current
100mA
Power Dissipation Pd
225mW
Transistor Case Style
SOT-23
DC Current Gain hFE
75hFE
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
