Print Page
Image is for illustrative purposes only. Please refer to product description.

9,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 15000+ | $0.027 |
| 21000+ | $0.026 |
| 36000+ | $0.025 |
| 75000+ | $0.023 |
Price for:Each (Supplied on Full Reel)
Maximum available is 9000
Minimum: 15000
Multiple: 3000
$405.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBT2907ALT1GCopy
Newark Part No.67R1338
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo60V
Collector Emitter Voltage Max60V
Continuous Collector Current600mA
DC Collector Current600mA
Power Dissipation300mW
Power Dissipation Pd300mW
DC Current Gain hFE300hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transistor Case StyleSOT-23
Transition Frequency200MHz
DC Current Gain hFE Min300hFE
Operating Temperature Max150°C
QualificationAEC-Q101
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Alternatives for MMBT2907ALT1G
3 Products Found
Product Overview
The MMBT2907ALT1G is a -60V PNP silicon Bipolar Transistor designed for use in linear and switching applications. The device is suitable for lower power surface mount applications.
- Halogen-free/BFR-free
- -60VDC Collector to base voltage (VCBO)
- -5VDC Emitter to base voltage (VEBO)
- -1200m ADC Peak collector current
- 556°C/W Thermal resistance, junction to ambient
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
60V
DC Collector Current
600mA
Power Dissipation Pd
300mW
Transistor Mounting
Surface Mount
Transistor Case Style
SOT-23
DC Current Gain hFE Min
300hFE
Qualification
AEC-Q101
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
60V
Continuous Collector Current
600mA
Power Dissipation
300mW
DC Current Gain hFE
300hFE
No. of Pins
3Pins
Transition Frequency
200MHz
Operating Temperature Max
150°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
