Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMMBT2907A
Newark Part No.67R2116
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBT2907A
Newark Part No.67R2116
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo60V
Collector Emitter Voltage Max60V
Continuous Collector Current800mA
Power Dissipation Pd350mW
Power Dissipation350mW
DC Collector Current800mA
DC Current Gain hFE300hFE
Transistor MountingSurface Mount
Transistor Case StyleSOT-23
No. of Pins3Pins
Transition Frequency200MHz
DC Current Gain hFE Min300hFE
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (15-Jan-2019)
Alternatives for MMBT2907A
1 Product Found
Product Overview
The MMBT2907A is a General-purpose PNP Transistor for amplifier and switching applications that require up to 500mA. High DC current gain and available with ultra small surface mount package.
- High current gain bandwidth
- 45ns Turn-on time
- 100ns Turn-off time
Applications
Signal Processing, Industrial
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
60V
Power Dissipation Pd
350mW
DC Collector Current
800mA
Transistor Mounting
Surface Mount
No. of Pins
3Pins
DC Current Gain hFE Min
300hFE
Qualification
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
60V
Continuous Collector Current
800mA
Power Dissipation
350mW
DC Current Gain hFE
300hFE
Transistor Case Style
SOT-23
Transition Frequency
200MHz
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate