Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMMBT2369LT1G
Newark Part No.45J1532
Product RangeMMBTxxxx Series
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.007 |
| 25+ | $0.007 |
| 50+ | $0.007 |
| 100+ | $0.007 |
| 250+ | $0.007 |
| 500+ | $0.007 |
| 1000+ | $0.007 |
| 2500+ | $0.007 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBT2369LT1G
Newark Part No.45J1532
Product RangeMMBTxxxx Series
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo15V
Collector Emitter Voltage Max15V
Continuous Collector Current200mA
Power Dissipation300mW
Power Dissipation Pd300mW
DC Collector Current200mA
Transistor Case StyleSOT-23
DC Current Gain hFE120hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min120hFE
Operating Temperature Max150°C
Product RangeMMBTxxxx Series
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (19-Jan-2021)
Alternatives for MMBT2369LT1G
1 Product Found
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
15V
Power Dissipation
300mW
DC Collector Current
200mA
DC Current Gain hFE
120hFE
No. of Pins
3Pins
DC Current Gain hFE Min
120hFE
Product Range
MMBTxxxx Series
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (19-Jan-2021)
Collector Emitter Voltage V(br)ceo
15V
Continuous Collector Current
200mA
Power Dissipation Pd
300mW
Transistor Case Style
SOT-23
Transistor Mounting
Surface Mount
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability